Part Details for 8158 by Thomas & Betts
Overview of 8158 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 8158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9090
|
Newark | Std Plug Ever-Lok 3 |Abb Thomas & Betts 8158 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,201.1800 / $1,378.5400 | Buy Now |
|
Onlinecomponents.com | Ever-Lok Plug - 20 Amp - 3 Pole 4 wire. | 0 |
|
$1,071.4500 / $1,134.7600 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 3 CONTACT(S), COPPER-FREE ALUMINUM, MALE, PLUG | 1 |
|
$1,122.7755 / $1,202.9738 | Buy Now |
|
Master Electronics | Ever-Lok Plug - 20 Amp - 3 Pole 4 wire. | 0 |
|
$1,071.9900 / $1,135.3300 | Buy Now |
Part Details for 8158
8158 CAD Models
8158 Part Data Attributes
|
8158
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
8158
Thomas & Betts
Circular Connector, 3 Contact(s), Copper-Free Aluminum, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | DURATITE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 3 |