Part Details for 8159270001 by TE Connectivity
Overview of 8159270001 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8159270001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8932
|
Newark | Heat Shrink Tubing And Sleeves Tms-Sce-3/8-2.0-3 |Raychem Te Connectivity 8159270001 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 11500 |
|
$2.1700 / $3.3400 | Buy Now |
DISTI #
8159270001
|
Avnet Americas | TMS-SCE-3/8-2.0-3 - Bulk (Alt: 8159270001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4577 / $1.6458 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.3900 | Buy Now |
DISTI #
RYCTMS-SCE-3/8-2.0-3
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/8-2.0-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - Polyolefin (PO), Flame Retardant, Irradiated - Orange. RoHS: Compliant |
15225 In Stock |
|
$1.7600 / $2.9900 | Buy Now |
DISTI #
8159270001-TEC
|
TME | 8159270001 Min Qty: 27 | 11500 |
|
$0.8601 / $1.5582 | Buy Now |
DISTI #
RYCTMS-SCE-3/8-2.0-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-3/8-2.0-3 | 0 |
|
Buy Now | |
DISTI #
8159270001
|
Avnet Abacus | (Alt: 8159270001) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S425203410906
|
Chip1Stop | Sign/Label RoHS: Compliant | 4000 |
|
$1.6800 / $2.0300 | Buy Now |
|
Master Electronics | Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - Polyolefin (PO), Flame Retardant, Irradiated - Orange. RoHS: Compliant |
15225 In Stock |
|
$1.7600 / $2.9900 | Buy Now |