Part Details for 8163 0601000 by Belden Inc
Overview of 8163 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
70298-163LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
75844-816-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8163 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4020
|
Newark | Shielded Multipair Cable 3Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8163 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2000 |
|
$8,066.1900 / $8,690.3600 | Buy Now |
DISTI #
BEL5359-1000-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.4011 | Buy Now |
DISTI #
566-8163-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$7,800.6900 | Order Now |
DISTI #
70005713
|
RS | Multiconductor Cable,3Pr,24AWG,7x32,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 8163 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$7,878.7000 | RFQ |