There are no models available for this part yet.
Overview of 8164 060500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80605000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - WHITE | |
FLBC70605001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, White | |
71918-164LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 64 Positions |
Price & Stock for 8164 060500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F4022
|
Newark | Shielded Multipair Cable 4Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8164 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1000 |
|
$4,915.6000 / $5,295.9700 | Buy Now | |
DISTI #
18K8376
|
Newark | Multipair Shielded Cable, 4, 24 Awg, 0.2 Mm , 7 X 0.2Mm, 498.69 Ft, 152.4 M Rohs Compliant: Yes |Belden 8164 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,951.3100 / $2,109.8600 | Buy Now | |
DISTI #
BEL5362-500-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG CHROM Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.8018 | Buy Now | |
DISTI #
566-8164-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,753.8200 | Order Now | |
DISTI #
70005715
|
RS | Multiconductor Cable,4Pr,24AWG,7x32,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 8164 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,801.3600 | RFQ |