There are no models available for this part yet.
Overview of 8175 0601000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-175JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7968-175JC. Buy from authorized manufacturer Rochester Electronics. | |
AM7968-175JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7968-175DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 |
Price & Stock for 8175 0601000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03F4157
|
Newark | 15 Pr #24 Frfpe Shld Pvc/ Chrome Rohs Compliant: Yes |Belden 8175 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$38,096.5200 / $41,044.4700 | Buy Now | |
DISTI #
BEL5375-1000-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.7742 | Buy Now | |
DISTI #
566-8175-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 15PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$37,975.8900 | Order Now | |
DISTI #
70005733
|
RS | Multiconductor Cable,15Pr,24AWG,7x32,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8175 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$38,355.6500 | RFQ |