Part Details for 8178 060100 by Belden Inc
Overview of 8178 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8178 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F4158
|
Newark | Paired, Cable, Weight Unit 26.9 Lbs Rohs Compliant: Yes |Belden 8178 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$7,026.4500 / $7,570.1700 | Buy Now |
DISTI #
BEL5377-100-ND
|
DigiKey | MULTI-PAIR 36COND 24AWG Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$57.0272 | Buy Now |
DISTI #
566-8178-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 18PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 0 |
|
$6,899.5100 | Order Now |
DISTI #
70005734
|
RS | Multiconductor Cable,18Pr,24AWG,7x32,TC, FPE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 8178 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$6,757.8100 | RFQ |
DISTI #
8178.060100
|
TME | Wire, 18x2x24AWG, RS232,RS422, stranded, Cu, PVC, chrome, 30m, 300V Min Qty: 5 | 0 |
|
$101.8300 / $156.1300 | RFQ |