There are no models available for this part yet.
Overview of 81825 by Apex Tool Group LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-818-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77311-818-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch. |
Price & Stock for 81825 by Apex Tool Group LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81825-ND
|
DigiKey | WRENCH COMBO Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.1900 | Buy Now | |
DISTI #
71592638
|
RS | GEARWRENCH, WR COMB LNG 12PT 2-1/8 SATIN | Apex Tool Group Mfr. 81825 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$197.0300 | RFQ |