Part Details for 8185 by Production Basics Inc
Overview of 8185 by Production Basics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-185MLC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPZ4018-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, Ferrite-Core, 1616, | |
LPS4018-185MLB | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 8185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664BE8185
|
Techni-Tool, Inc. | Production Basics 8185 Production Basics Double Sided Frame Only 72"W x 72"H Blue | 0 |
|
$357.0000 | Buy Now |
DISTI #
664BE8185
|
TestEquity LLC | Production Basics 8185 Production Basics Double Sided Frame Only 72"W x 72"H Blue | 0 |
|
$357.0000 | Buy Now |