Part Details for 8187133001 by TE Connectivity
Overview of 8187133001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8187133001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC8187133001
|
Heilind Electronics | 55M1454-28-0/2/4/6/9-9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69771686
|
Verical | FIVE CONDUCTOR CABLE, MODIFIED FLUOROPOLYMER INSULATED, SHIELDED AND JACKETED, 450 VOLT, LIGHTWEIGHT RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$37.7100 / $47.6700 | Buy Now |
DISTI #
RYC8187133001
|
Interstate Connecting Components | 55M1454-28-0/2/4/6/9-9 | 0 |
|
Buy Now | |
DISTI #
C1S425202262296
|
Chip1Stop | Unclassified RoHS: Not Compliant | 25 |
|
$42.4000 / $53.9000 | Buy Now |
Part Details for 8187133001
8187133001 CAD Models
8187133001 Part Data Attributes
|
8187133001
TE Connectivity
Buy Now
|
Compare Parts:
8187133001
TE Connectivity
Wire And Cable, 28AWG, 450V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 450 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |