Part Details for 819-IF160.0M-E by Oscilent Corp
Overview of 819-IF160.0M-E by Oscilent Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 819-IF160.0M-E
819-IF160.0M-E CAD Models
819-IF160.0M-E Part Data Attributes
|
819-IF160.0M-E
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
819-IF160.0M-E
Oscilent Corp
SAW Filter, 1 Function(s), 160MHz, SMD, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | SMD, 10 PIN | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 160 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 21 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Impedance | 50 OHM Ω |