-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9117
|
Newark | Screw Terminal (Black) Rohs Compliant: Yes |Keystone 8191-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $0.4410 | Buy Now |
DISTI #
36-8191-3-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1165 In Stock |
|
$0.2818 / $0.6000 | Buy Now |
DISTI #
534-8191-3
|
Mouser Electronics | Terminals SCREW TERMINAL BLACK RoHS: Compliant | 563 |
|
$0.2800 / $0.6000 | Buy Now |
|
Future Electronics | PC Terminal w/ Screw-Unassembled, Black 4 Pin THM 15 Amps RoHS: Compliant pbFree: Yes Min Qty: 783 Package Multiple: 1000 Container: Bulk | 783Bulk |
|
$0.2750 / $0.2900 | Buy Now |
DISTI #
KEY8191-3
|
Heilind Electronics | SCREW TERMINAL (BLACK) | Americas - 170 in Stock |
|
$0.2933 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 776 |
|
$0.4480 / $1.1200 | Buy Now | |
DISTI #
KEY8191-3
|
Interstate Connecting Components | SCREW TERMINAL (BLACK) | 56 |
|
$0.2933 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8191-3
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8191-3
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 8191-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8191-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8191-7 | PCB Terminal | Keystone Electronics Corp | 8191-3 vs 8191-7 |
8191-2 | PCB Terminal | Keystone Electronics Corp | 8191-3 vs 8191-2 |