-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B260
|
Newark | Pc Screw Terminal, 22-14Awg, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:-, Connector Mounting:Pcb Mount, Connector Type:Terminal Block, Pcb Rohs Compliant: Yes |Keystone 8191 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23699 |
|
$0.2720 / $0.4670 | Buy Now |
DISTI #
36-8191-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2233 / $0.4900 | Buy Now |
DISTI #
534-8191
|
Mouser Electronics | Terminals PC SCRW-TYPE TERM MATTE TINNED RoHS: Compliant | 55862 |
|
$0.2280 / $0.4400 | Buy Now |
|
Future Electronics | Brass Tin Plate Vertical Press-In PCB Screw Terminal Screw Supplied Unassembled RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 18302Bulk |
|
$0.3550 / $0.4300 | Buy Now |
|
Bisco Industries | 15460 |
|
Buy Now | ||
DISTI #
KEY8191
|
Heilind Electronics | VERT PC SCREW TERMINAL | Americas - 6450 in Stock22500 On Order |
|
$0.4176 | Buy Now |
DISTI #
KEY8191
|
Interstate Connecting Components | VERT PC SCREW TERMINAL | 12904500 On Order |
|
$0.4176 | Buy Now |
DISTI #
000000000000033673
|
Sager | Terminals PC SCRW-TYPE TERM MATTE TINNED Min Qty: 1 | 8023 |
|
$0.1955 / $0.2179 | Buy Now |
DISTI #
1608635
|
Farnell | TERMINAL BLOCK, MALE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Pack | 0 |
|
$22.1652 / $33.9405 | Buy Now |
DISTI #
2579832
|
Farnell | TERMINAL, PCB SCREW, 1.85MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 1 Days Container: Each | 780 |
|
$0.2845 / $0.5789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8191
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8191
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 8191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8191-2 | PCB Terminal | Keystone Electronics Corp | 8191 vs 8191-2 |
8191-7 | PCB Terminal | Keystone Electronics Corp | 8191 vs 8191-7 |