-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71322L70P | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM | |
71322S70J8 | Renesas Electronics Corporation | 2K X 8 DUALPORT RAM W/SEM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4755
|
Newark | Screw Term W/Sems Screw-Loose/ Bulk |Keystone 8197-SEMS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.5580 | Buy Now |
DISTI #
36-8197-SEMS-ND
|
DigiKey | TERM SCREW 6-32 6 PIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2045 In Stock |
|
$0.3106 / $0.7800 | Buy Now |
DISTI #
534-8197-SEMS
|
Mouser Electronics | Screws & Fasteners SCREW TERM W/SEMS SCREW-LOOSE RoHS: Compliant | 919 |
|
$0.2860 / $0.6000 | Buy Now |
DISTI #
71280247
|
RS | SCREW TERM W/SEMS SCREW-LOOSE | Keystone Electronics 8197-SEMS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4710 / $0.6720 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3730 | Buy Now |
DISTI #
000000000003889138
|
Sager | Screws & Fasteners SCREW TERM W/SEMS SCREW-LOOSE | 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8197-SEMS
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8197-SEMS
Keystone Electronics Corp
TAB Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |