-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9141
|
Newark | Screw Terminal (Red) Rohs Compliant: Yes |Keystone 8199-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4150 / $0.4620 | Buy Now |
DISTI #
36-8199-2-ND
|
DigiKey | TERM SCREW 6-32 6 PIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53714 In Stock |
|
$0.3564 / $0.6600 | Buy Now |
DISTI #
534-8199-2
|
Mouser Electronics | Terminals SCREW TERMINAL RED RoHS: Compliant | 172 |
|
$0.3560 / $0.6600 | Buy Now |
|
Future Electronics | Red 6-32 Binding Head Brass Tin Plated Screw Snap In PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5Bulk |
|
$0.3800 / $0.4600 | Buy Now |
|
Bisco Industries | 56 |
|
Buy Now | ||
DISTI #
KEY8199-2
|
Heilind Electronics | Americas - 1 in Stock |
|
$0.4326 | Buy Now | |
|
Quest Components | BRASS, TIN FINISH, PCB TERMINAL | 4 |
|
$0.8280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8199-2
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8199-2
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Rated Current | 30 A | |
Terminal and Terminal Block Type | POWER TERMINAL |