-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70298-199LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5246
|
Newark | Pc Screw Terminal, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.93Mm, Terminal Plating:Tin, Connector Mounting:Pcb Mount, Connector Type:Terminal Block, Pcb, Contact Material:Brass Rohs Compliant: Yes |Keystone 8199 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 444 |
|
$0.4260 / $0.7070 | Buy Now |
DISTI #
36-8199-ND
|
DigiKey | TERM SCREW 6-32 6 PIN PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
70792 In Stock |
|
$0.4054 / $1.0100 | Buy Now |
DISTI #
534-8199
|
Mouser Electronics | Terminals 30A SCREW TERM RoHS: Compliant | 35320 |
|
$0.4770 / $0.9100 | Buy Now |
DISTI #
70181562
|
RS | Screw Terminal Snap-In PC Mount 6-32Thread Vertical Assembled 30 A Brass | Keystone Electronics 8199 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 178 |
|
$0.5290 / $0.7560 | Buy Now |
|
Future Electronics | Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Installed RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.0000 / $1.1200 | Buy Now |
|
Bisco Industries | 4482 |
|
Buy Now | ||
DISTI #
000000000000701153
|
Sager | Terminals 30A SCREW TERM | 386 |
|
Buy Now | |
|
LCSC | Plugin PCB Welding Terminal ROHS | 390 |
|
$0.4948 / $0.7940 | Buy Now |
|
New Advantage Corporation | Brass Tin Plate Vertical 30 Amp Snap-In PCB Mount Terminal Screw Installed RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1048475 on Order |
|
$0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8199
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8199
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |