Part Details for 81A1121-16-0/2-0 by TE Connectivity
Overview of 81A1121-16-0/2-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81A1121-16-0/2-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81A1121-16-0/2-0-ND
|
DigiKey | CABLE 2COND 16AWG BLACK SHLD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9671 | Buy Now |
DISTI #
F25943-000
|
Avnet Americas | FlexLine Wire 2Conductors 1AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: F25943-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5797 / $7.4287 | Buy Now |
DISTI #
650-81A1121-16-0/2-0
|
Mouser Electronics | Multi-Conductor Cables 81A1121-16-0/2-0 RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
DISTI #
RYC81A1121-16-0/2-0
|
Heilind Electronics | 81A1121-16-0/2-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 81A1121-16-0/2-0 RoHS: Compliant | 0 |
|
$6.7900 / $19.1000 | Buy Now |
DISTI #
RYC81A1121-16-0/2-0
|
Interstate Connecting Components | 81A1121-16-0/2-0 | 0 |
|
Buy Now | |
DISTI #
000000000002765913
|
Sager | Multi-Conductor Cables 81A1121-16-0/2-0 Min Qty: 1 | 0 |
|
$7.4200 / $9.2800 | Buy Now |
|
Master Electronics | 81A1121-16-0/2-0 RoHS: Compliant | 0 |
|
$6.7900 / $19.1000 | Buy Now |
Part Details for 81A1121-16-0/2-0
81A1121-16-0/2-0 CAD Models
81A1121-16-0/2-0 Part Data Attributes
|
81A1121-16-0/2-0
TE Connectivity
Buy Now
|
Compare Parts:
81A1121-16-0/2-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |