There are no models available for this part yet.
Overview of 82/0112-20-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 82/0112-20-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M5082
|
Newark | 82/0112-20-9 |Raychem Te Connectivity 82/0112-20-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.7800 | Buy Now | |
DISTI #
82/0112-20-9-ND
|
DigiKey | HOOK-UP STRND 20AWG 600V WHITE Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8523 | Buy Now | |
DISTI #
A03976-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: A03976-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7371 / $2.9978 | Buy Now | |
DISTI #
650-82/0112-20-9
|
Mouser Electronics | Hook-up Wire 82/0112-20-9 RoHS: Compliant | 0 |
|
$2.8500 | Order Now | |
DISTI #
RYC82/0112-20-9
|
Heilind Electronics | 82/0112-20-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 82/0112-20-9 RoHS: Compliant | 0 |
|
$2.7500 / $8.0800 | Buy Now | ||
DISTI #
RYC82/0112-20-9
|
Interstate Connecting Components | 82/0112-20-9 | 0 |
|
Buy Now | ||
DISTI #
000000000002273847
|
Sager | Hook-up Wire 82/0112-20-9 Min Qty: 1 | 0 |
|
$3.0500 / $3.8000 | Buy Now | |
DISTI #
A03976-000
|
Avnet Asia | High Performance Cable (Alt: A03976-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 24 Weeks, 5 Days | 0 |
|
$5.6221 / $6.3347 | Buy Now | |
Master Electronics | 82/0112-20-9 RoHS: Compliant | 0 |
|
$2.7500 / $8.0800 | Buy Now |
CAD Models for 82/0112-20-9 by TE Connectivity
Part Data Attributes for 82/0112-20-9 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|