Part Details for 82/0112-26-9 by TE Connectivity
Overview of 82/0112-26-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
XAL6020-112MEB | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, | |
XAL6020-112MEC | Coilcraft Inc | General Purpose Inductor, 1.1uH, 20%, 2625, |
Price & Stock for 82/0112-26-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8668
|
Newark | 82/0112-26-9 |Raychem Te Connectivity 82/0112-26-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.4800 | Buy Now |
DISTI #
650-82/0112-26-9
|
Mouser Electronics | Hook-up Wire 82/0112-26-9 RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
DISTI #
RYC82/0112-26-9
|
Heilind Electronics | 82/0112-26-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82/0112-26-9 RoHS: Compliant | 0 |
|
$1.3900 / $3.9200 | Buy Now |
DISTI #
RYC82/0112-26-9
|
Interstate Connecting Components | 82/0112-26-9 | 0 |
|
Buy Now | |
|
Master Electronics | 82/0112-26-9 RoHS: Compliant | 0 |
|
$1.3900 / $3.9200 | Buy Now |
Part Details for 82/0112-26-9
82/0112-26-9 CAD Models
82/0112-26-9 Part Data Attributes
|
82/0112-26-9
TE Connectivity
Buy Now
|
Compare Parts:
82/0112-26-9
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |