Part Details for 82-202 (UG-21D/U) by Amphenol RF
Overview of 82-202 (UG-21D/U) by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-202 (UG-21D/U)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0523
|
Newark | Rf/Coaxial N Plug Str 50 Ohm Clamp/Solder, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8, Rg9, Rg144, Rg165, Rg213, Rg214, Rg216, Rg225 Rohs Compliant: Yes |Amphenol Rf 82-202 (UG-21D/U) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$22.7400 / $29.0000 | Buy Now |
DISTI #
1041091
|
element14 Asia-Pacific | RF/COAXIAL N PLUG STR 50 OHM CLAMP/SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$21.1394 / $26.2950 | Buy Now |
DISTI #
1041091
|
Farnell | RF/COAXIAL N PLUG STR 50 OHM CLAMP/SOLDER RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 56 |
|
$24.3900 / $31.1100 | Buy Now |