Part Details for 82-213 by Amphenol RF
Overview of 82-213 by Amphenol RF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N Adapter 0Hz to 11GHz 50Ohm RA Cable Mount PL/F Silver RoHS: Compliant | 0 |
|
$27.5400 / $36.3200 | Buy Now |