There are no models available for this part yet.
Overview of 82-301-64 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82-301-64 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82-301-64-ND
|
DigiKey | SWITCH KEYPAD 3KEY 0.1A 5V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
82-301-64
|
Avnet Americas | Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N - Bulk (Alt: 82-301-64) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-82-301-64
|
Mouser Electronics | Pushbutton Switches Keypad, 4PST, 3 button, unlighted gray, for legend inserts RoHS: Compliant | 0 |
|
$12.9200 / $18.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1600 / $30.2900 | Buy Now | ||
DISTI #
000000000000391693
|
Sager | Pushbutton Switches Keypad, 4PST, 3 button, unlighted gray, for legend inserts | 0 |
|
Buy Now |
CAD Models for 82-301-64 by Grayhill Inc
Part Data Attributes for 82-301-64 by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
|
Actuator Color
|
GRAY
|
Actuator Material
|
ACRYLONITRILE BUTADIENE STYRENE
|
Actuator Travel
|
3.302 mm
|
Actuator Type
|
KEYPAD
|
Additional Feature
|
WHITE LEGEND
|
Body Breadth
|
17.3482 mm
|
Body Color
|
BLACK
|
Body Height
|
11.43 mm
|
Body Length or Diameter
|
52.2478 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Bounce Time-Max
|
10 ms
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@5VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.025 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
5 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
ACRYLONITRILE BUTADIENE STYRENE(ABS)
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
3
|
Operating Force-Max
|
2.22 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
4PST
|
Switch Type
|
KEYBOARD
|
Terminal Length
|
0.168 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|