Part Details for 82-601-89 by Grayhill Inc
Overview of 82-601-89 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-601-89
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1228
|
Newark | Pad Switch, spst, number Of Positions:6,pc Tail Terminal Rohs Compliant: Yes |Grayhill 82-601-89 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$24.8600 / $33.0700 | Buy Now |
DISTI #
94F2287
|
Newark | Pad Switch, spst, number Of Positions:6,pc Tail Terminal |Grayhill 82-601-89 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8900 / $36.4600 | Buy Now |
DISTI #
2266-82-601-89-ND
|
DigiKey | SWITCH KEYPAD 6KEY 0.1A 5V Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$22.7900 / $24.6100 | Buy Now |
DISTI #
82-601-89-ND
|
DigiKey | SWITCH KEYPAD 6KEY 0.1A 5V Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0660 | Buy Now |
DISTI #
82-601-89
|
Avnet Americas | Keyboard 6 Key Cable 100mA 5VDC 2.16N - Bulk (Alt: 82-601-89) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4322 / $23.0758 | Buy Now |
DISTI #
706-82-601-89
|
Mouser Electronics | Switch Actuators Keypad 6 Btn bottom half of phone Legend RoHS: Compliant | 4 |
|
$24.3500 / $31.8000 | Buy Now |
|
Future Electronics | Series 82 SPST 6 Button bottom Half of Phone Legend Keypad RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$22.1400 / $23.2500 | Buy Now |
|
Onlinecomponents.com | Keyboard 6 Key Cable 100mA 5VDC 2.16N |
61 Partner Stock |
|
$16.0300 / $27.1700 | Buy Now |
DISTI #
8260189-GRA
|
TME | 82-601-89 Min Qty: 2 | 61 |
|
$24.2584 / $29.1096 | Buy Now |
DISTI #
000000000000391704
|
Sager | Switch Actuators Keypad 6 Btn bottom half of phone Legend Min Qty: 25 | 0 |
|
$20.9400 / $25.2000 | Buy Now |
Part Details for 82-601-89
82-601-89 CAD Models
82-601-89 Part Data Attributes
|
82-601-89
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
82-601-89
Grayhill Inc
Keyboard Switch, 6 Switches, SPST, Momentary, 0.1A, 5VDC, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Color | GRAY | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Travel | 3.302 mm | |
Actuator Type | KEYPAD | |
Additional Feature | WHITE LEGEND | |
Body Breadth | 34.798 mm | |
Body Color | BLACK | |
Body Height | 11.43 mm | |
Body Length or Diameter | 52.2478 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 6 | |
Operating Force-Max | 2.22 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYBOARD | |
Terminal Finish | GOLD/NICKEL | |
Terminal Length | 0.168 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |