Part Details for 82-99 by Amphenol Corporation
Overview of 82-99 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82-99
|
Richardson RFPD | TEE ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 82-99
82-99 CAD Models
82-99 Part Data Attributes
|
82-99
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
82-99
Amphenol Corporation
RF Connector Adapter, N-N-N, Female-Female-Female, Jack-jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-N-N | |
Additional Feature | INSERTION LOSS MAX AT 10GHZ | |
Body/Shell Style | JACK-JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |