Part Details for 820-IF70.0M-AA by Oscilent Corp
Overview of 820-IF70.0M-AA by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 820-IF70.0M-AA
820-IF70.0M-AA CAD Models
820-IF70.0M-AA Part Data Attributes
|
820-IF70.0M-AA
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
820-IF70.0M-AA
Oscilent Corp
SAW Filter, 1 Function(s), 70MHz
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 23 dB | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω |