There are no models available for this part yet.
Overview of 8200-410 by Twin Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 8200-410 by Twin Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54T9845
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:0.939Mm, External Height:254Mm, External Width:101.6Mm, Board Thickness:1.57Mm, Pitch Spacing:0.1" |Twin Industries 8200-410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7200 / $23.6000 | Buy Now | |
DISTI #
438-1043-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7120 / $23.6000 | Buy Now | |
DISTI #
589-8200-410
|
Mouser Electronics | PCBs & Breadboards Protoboard featuring a 0.1"x0.1" grid of plated through holes, two planes. Board Size: 4.0"x10.0" RoHS: Not Compliant | 0 |
|
$21.7100 / $23.6000 | Order Now | |
DISTI #
70012520
|
RS | Protoboard, Perforated, Grid 0.1x0.1", Board 10"Lx4"W, PTH | Twin Industries 8200-410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 / $24.0700 | RFQ | |
DISTI #
C1S756600000077
|
Chip1Stop | Universal board RoHS: Not Compliant | 19 |
|
$1.7700 | Buy Now |