Part Details for 8200-45 by Twin Industries
Overview of 8200-45 by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASDDP8282-000.5 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-000.5 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 0.5m | |
CS-SASDDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASDDP8282-001 29 position SAS to SATA Drive Connector Dual Data Lanes Cable 1m | |
CS-SASSDP8282-001 | Amphenol Cables on Demand | Amphenol CS-SASSDP8282-001 29 position SAS to SATA Drive Connector Single Data Lane Cable 1m |
Price & Stock for 8200-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9846
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:0.939Mm, External Height:127Mm, External Width:101.6Mm, Board Thickness:1.57Mm, Pitch Spacing:0.1" |Twin Industries 8200-45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$8.4200 | Buy Now |
DISTI #
438-1028-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
16 In Stock |
|
$10.8560 / $11.8000 | Buy Now |
DISTI #
589-8200-45
|
Mouser Electronics | PCBs & Breadboards Protoboard featuring a 0.1"x0.1" grid of plated through holes, two planes. Board Size: 4.0"x5.0" RoHS: Not Compliant | 7 |
|
$10.8500 / $11.8000 | Buy Now |
DISTI #
70012521
|
RS | Protoboard, Perforated, Grid 0.1x0.1", Board 5"Lx4"W, PTH | Twin Industries 8200-45 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9400 / $12.0400 | RFQ |