Part Details for 8200 by Keystone Electronics Corp
Overview of 8200 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-8200-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2906 In Stock |
|
$0.1140 / $0.2800 | Buy Now |
DISTI #
534-8200
|
Mouser Electronics | Terminals 22-18 NON INS RG TER RoHS: Compliant | 777 |
|
$0.1140 / $0.2700 | Buy Now |
DISTI #
71280262
|
RS | RING TONGUE NON-INSULATED TERMINAL | Keystone Electronics 8200 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1539 | Buy Now |
DISTI #
KEY8200
|
Heilind Electronics | Americas - 1575 in Stock |
|
$0.1533 | Buy Now | |
DISTI #
KEYS8200
|
TME | Tip: ring, M3,5, 0.64÷1mm2, crimped, for cable, non-insulated Min Qty: 100 | 0 |
|
$0.1490 / $0.1700 | RFQ |
DISTI #
KEY8200
|
Interstate Connecting Components | 525 |
|
$0.1533 | Buy Now | |
DISTI #
000000000000033676
|
Sager | Terminals 22-18 NON INS RG TER Min Qty: 500 | 0 |
|
$0.0992 / $0.1533 | Buy Now |
Part Details for 8200
8200 CAD Models
8200 Part Data Attributes
|
8200
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8200
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |