Part Details for 8201 by Keystone Electronics Corp
Overview of 8201 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H2316
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8201 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1800 | Buy Now |
DISTI #
36-8201-ND
|
DigiKey | CONN RING CIRC 18-22AWG #8 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
546 In Stock |
|
$0.1140 / $0.2800 | Buy Now |
DISTI #
534-8201
|
Mouser Electronics | Terminals #8 RING TERM. RoHS: Compliant | 112 |
|
$0.1060 / $0.2700 | Buy Now |
DISTI #
71280263
|
RS | RING TONGUE NON-INSULATED TERMINAL | Keystone Electronics 8201 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1890 / $0.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1539 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
66754578
|
Verical | Ring Tongue Terminal 18-22AWG Copper 17.8mm Tin Min Qty: 182 Package Multiple: 1 | Americas - 442 |
|
$0.3861 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
KEYS8201
|
TME | Tip: ring, M4, 0.64÷1mm2, crimped, for cable, non-insulated, copper Min Qty: 3 | 245 |
|
$0.1490 / $0.2700 | Buy Now |
DISTI #
000000000000359153
|
Sager | Terminals #8 RING TERM. Min Qty: 500 | 0 |
|
$0.0992 / $0.1533 | Buy Now |
Part Details for 8201
8201 CAD Models
8201 Part Data Attributes
|
8201
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8201
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |