Part Details for 82020-6006RB by 3M Interconnect
Overview of 82020-6006RB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2022GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | |
10110818-2020HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 2.0 meters, passive -standard raw cable, halogen free. | |
10125878-202001ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Self Retention, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 82020-6006RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7054
|
Newark | Wire-Board Connector, Socket, 20 Position, 0.05In, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:20Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 82020-6006RB RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $8.4700 | Buy Now |
DISTI #
3M156436-ND
|
DigiKey | CONN RCPT 20POS IDC 30AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
346 In Stock |
|
$6.5557 / $11.0100 | Buy Now |
DISTI #
82020-6006RB
|
TTI | Headers & Wire Housings 20 POSITION BOARDMT/TRIPOL SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 264 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$6.5300 / $7.2900 | Buy Now |
Part Details for 82020-6006RB
82020-6006RB CAD Models
82020-6006RB Part Data Attributes
|
82020-6006RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
82020-6006RB
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.24 inch | |
Body Depth | 0.56 inch | |
Body Length | 0.755 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL, UL | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 82020-6006RB
This table gives cross-reference parts and alternative options found for 82020-6006RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82020-6006RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4552098 | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, LEAD FREE | Harwin | 82020-6006RB vs M80-4552098 |
166803-2 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 82020-6006RB vs 166803-2 |
1-166803-6 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 82020-6006RB vs 1-166803-6 |
2-166803-6 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 82020-6006RB vs 2-166803-6 |
166503-6 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 82020-6006RB vs 166503-6 |
82020-6006-RB | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle, | 3M Interconnect | 82020-6006RB vs 82020-6006-RB |
166803-6 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 82020-6006RB vs 166803-6 |
3-166803-6 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 82020-6006RB vs 3-166803-6 |
166803-3 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 82020-6006RB vs 166803-3 |
82020-6006RB | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 82020-6006RB vs 82020-6006RB |