8203601GX by:

IC OP-AMP, 25 uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN, Operational Amplifier

Part Details for 8203601GX by Linear Technology

Overview of 8203601GX by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8203601GX

8203601GX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8203601GX Part Data Attributes

8203601GX Linear Technology
Buy Now
Compare Parts:
8203601GX Linear Technology IC OP-AMP, 25 uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN, Operational Amplifier
Part Life Cycle Code Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code BCY
Package Description ,
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.002 µA
Common-mode Reject Ratio-Nom 110 dB
Input Offset Voltage-Max 25 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Alternate Parts for 8203601GX

This table gives cross-reference parts and alternative options found for 8203601GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8203601GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
OP77EJ Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN Precision Monolithics Inc 8203601GX vs OP77EJ
OP-77AT Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, Raytheon Semiconductor 8203601GX vs OP-77AT
LM607AMH IC OP-AMP, 25 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier National Semiconductor Corporation 8203601GX vs LM607AMH
OP37AJ OP-AMP, 25uV OFFSET-MAX, 63MHz BAND WIDTH, MBCY8, TO-99, 8 PIN Texas Instruments 8203601GX vs OP37AJ
HA2-5137A-5 OP-AMP, 25uV OFFSET-MAX, 80MHz BAND WIDTH, MBCY8 Rochester Electronics LLC 8203601GX vs HA2-5137A-5
LM607AMH OP-AMP, 25uV OFFSET-MAX, 1.8MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments 8203601GX vs LM607AMH
ADOP-37EH IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc 8203601GX vs ADOP-37EH
5962-8853701VGA Aerospace Low Noise Precision High Speed Op Amp Analog Devices Inc 8203601GX vs 5962-8853701VGA
HA2-5127A-5 Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN Harris Semiconductor 8203601GX vs HA2-5127A-5
OP-27AT/883 Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, Raytheon Semiconductor 8203601GX vs OP-27AT/883
Part Number Description Manufacturer Compare
OP77EJ Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN Precision Monolithics Inc 8203601GX vs OP77EJ
5962-8853701VGA Aerospace Low Noise Precision High Speed Op Amp Analog Devices Inc 8203601GX vs 5962-8853701VGA
HA2-5127A-5 Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN Harris Semiconductor 8203601GX vs HA2-5127A-5
5962-8757801GA Operational Amplifier, 1 Func, 25uV Offset-Max, METAL CAN, 8 PIN Defense Logistics Agency 8203601GX vs 5962-8757801GA
LM607AMH IC OP-AMP, 25 uV OFFSET-MAX, 1.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier National Semiconductor Corporation 8203601GX vs LM607AMH
OP-27AT/883 Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, Raytheon Semiconductor 8203601GX vs OP-27AT/883
OP77EJ Operational Amplifier, 1 Func, 45uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN Calogic Inc 8203601GX vs OP77EJ
HA2-5127A-2 Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN Harris Semiconductor 8203601GX vs HA2-5127A-2
ADOP-37EH IC OP-AMP, 25 uV OFFSET-MAX, 63 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN, Operational Amplifier Analog Devices Inc 8203601GX vs ADOP-37EH
OP-77AT Operational Amplifier, 1 Func, 25uV Offset-Max, BIPolar, MBCY8, Raytheon Semiconductor 8203601GX vs OP-77AT

8203601GX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8203601GX by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8203601GX by Linear Technology

  • Please alert me when 8203601GX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8203601GX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8203601GX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8203601GX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8203601GX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8203601GX by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: