Part Details for 8205 060U1000 by Belden Inc
Overview of 8205 060U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for 8205 060U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7376
|
Newark | Multipair Unscreened Cable, Audio Control, 1 Pair, 20 Awg, 0.519 Mm , 7 X 0.32Mm, 1000 Ft, 304.8 M Rohs Compliant: Yes |Belden 8205 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$515.1100 / $554.9700 | Buy Now |
DISTI #
BEL1464-1000-ND
|
DigiKey | CABLE SPKR 2COND 20AWG CHRM Min Qty: 1000 Lead time: 4 Weeks Container: Box |
1000 In Stock |
|
$0.9096 / $1.0734 | Buy Now |
DISTI #
566-8205-U1000-60
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1PR UNSHLD 1000ft BOX CHROME RoHS: Compliant | 3 |
|
$1,017.7700 | Buy Now |
DISTI #
71814605
|
RS | Electronic Cable, 20Awg/2C TC, Unshielded, PVC, Chrome | Belden 8205 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,187.5500 | RFQ |