Part Details for 8205-060-100 by Belden Inc
Overview of 8205-060-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PDIP28, PLASTIC, DIP-28 | |
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for 8205-060-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AUDIO/CONTROL CABLE, UNSHIELD, PVC INSULATE, 20AWG STRAND (7X28), 1 PAIR CHROME RoHS: Compliant |
4 In Stock |
|
$111.1100 / $136.6800 | Buy Now |
|
Master Electronics | AUDIO/CONTROL CABLE, UNSHIELD, PVC INSULATE, 20AWG STRAND (7X28), 1 PAIR CHROME RoHS: Compliant |
4 In Stock |
|
$111.1100 / $136.6800 | Buy Now |