Part Details for 8208 by Keystone Electronics Corp
Overview of 8208 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H8242
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8208 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 / $0.2710 | Buy Now |
DISTI #
36-8208-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1248 In Stock |
|
$0.2065 / $0.4800 | Buy Now |
DISTI #
534-8208
|
Mouser Electronics | Terminals CRIMP LUG 12/10 #10 .73" RoHS: Compliant | 241 |
|
$0.1930 / $0.4700 | Buy Now |
DISTI #
71280267
|
RS | RING TONGUE NON-INSULATED TERMINAL | Keystone Electronics 8208 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.4650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2860 | Buy Now |
DISTI #
KEY8208
|
Heilind Electronics | RING TONGUE NON-INSULATED TERMINAL | Americas - 22 in Stock |
|
$0.2885 | Buy Now |
DISTI #
KEYS8208
|
TME | Tip: ring, M4,5, 2÷2.6mm2, crimped, for cable, non-insulated Min Qty: 2 | 0 |
|
$0.2720 / $0.5180 | RFQ |
DISTI #
000000000000033677
|
Sager | Terminals CRIMP LUG 12/10 #10 .73 Min Qty: 500 | 0 |
|
$0.1853 / $0.2885 | Buy Now |
Part Details for 8208
8208 CAD Models
8208 Part Data Attributes
|
8208
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8208
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |