Part Details for 820A0061-03 by Tamura Corporation of America
Overview of 820A0061-03 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 820A0061-03
820A0061-03 CAD Models
820A0061-03 Part Data Attributes
|
820A0061-03
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
820A0061-03
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WALL PLUG-IN | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current 1 | 1 A | |
Transformer Type | POWER TRANSFORMER |