Part Details for 821-IF115.0M-C by Oscilent Corp
Overview of 821-IF115.0M-C by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 821-IF115.0M-C
821-IF115.0M-C CAD Models
821-IF115.0M-C Part Data Attributes
|
821-IF115.0M-C
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
821-IF115.0M-C
Oscilent Corp
SAW Filter, 1 Function(s), 115MHz, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 115 MHz | |
Filter Type | SAW FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 24 dB | |
Length | 20 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω |