-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel PCM CODEC, 5.0V, TQFP160/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2624-ND
|
DigiKey | IC PCM CODEC QUAD NONPROG 44TQFP Min Qty: 1 Lead time: 36 Weeks Container: Tray |
915 In Stock |
|
$6.5721 / $11.5900 | Buy Now |
DISTI #
821024PPG
|
Avnet Americas | 4 Channel PCM CODEC, 5.0V - Trays (Alt: 821024PPG) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$6.1214 / $6.9890 | Buy Now |
DISTI #
972-821024PPG
|
Mouser Electronics | Interface - CODECs QUAD PCM CODEC RoHS: Compliant | 103 |
|
$6.5700 / $11.5700 | Buy Now |
|
Future Electronics | 821024 Series 4.75 to 5.25 V Quad Non-Programmable PCM CODEC - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 0Tray |
|
$8.1100 / $8.2500 | Buy Now |
|
Renesas Electronics America | IC PCM CODEC QUAD NONPROG 44TQFP Min Qty: 1 Container: Tray | 915 |
|
$6.5721 / $11.5900 | Buy Now |
DISTI #
821024PPG
|
Avnet Americas | 4 Channel PCM CODEC, 5.0V - Trays (Alt: 821024PPG) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$6.1214 / $6.9890 | Buy Now |
|
Ameya Holding Limited | Min Qty: 80 | 23 |
|
$9.6374 / $10.0938 | Buy Now |
DISTI #
821024PPG
|
Avnet Americas | 4 Channel PCM CODEC, 5.0V - Trays (Alt: 821024PPG) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$6.1214 / $6.9890 | Buy Now |
DISTI #
821024PPG
|
Avnet Silica | 4 Channel PCM CODEC, 5.0V (Alt: 821024PPG) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
821024PPG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
821024PPG
Renesas Electronics Corporation
4 Channel PCM CODEC, 5.0V, TQFP160/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 44 | |
Manufacturer Package Code | PPG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.35 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |