-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1950
|
Newark | Inductor Power Wirewound |Murata Power Solutions 82103C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
40M7028
|
Newark | Inductor, 10Uh, 500Ma, 10%, 38Mhz, Smd, Inductance:10Μh, Rms Current (Irms):500Ma, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:8200 Series, Power Inductor Case:3.2Mm X 2.5Mm X 2Mm, Product Width:2.5Mmrohs Compliant: Yes |Murata Power Solutions 82103C Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 | Buy Now |
DISTI #
811-2473-1-ND
|
DigiKey | FIXED IND 10UH 500MA 400MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.2687 / $0.6700 | Buy Now |
|
Future Electronics | FIXED IND 10UH 500MA 400 MOHM RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2850 / $0.2950 | Buy Now |
DISTI #
000000000002174690
|
Sager | Power Inductors - SMD 10 UH 0.5A Min Qty: 1 | 7290 |
|
$0.2626 / $0.2929 | Buy Now |
DISTI #
2840105RL
|
Farnell | INDUCTOR, UNSHIELDED, 10UH, 0.5A, 10% RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 2210 |
|
$0.2936 / $0.4330 | Buy Now |
DISTI #
2840105
|
Farnell | INDUCTOR, UNSHIELDED, 10UH, 0.5A, 10% RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2210 |
|
$0.2936 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82103C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
82103C
Murata Power Solutions
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |