Part Details for 82108 8771000 by Belden Inc
Overview of 82108 8771000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68482-108HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
70218-2108LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit |
Price & Stock for 82108 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3138
|
Newark | Coaxial Cable, Rg-59/U, 1000Ft, Natural, Coaxial Cable Type:Rg59, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Natural, Jacket Material:Fep Rohs Compliant: Yes |Belden 82108 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
566-82108-1000
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 1000ft SPOOL NATURAL RoHS: Compliant | 0 |
|
$3,360.2700 | Order Now |