Part Details for 82111-7Q4-01 by PRECI-DIP SSA
Overview of 82111-7Q4-01 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1821-11 | Renesas Electronics Corporation | 1200V AccuSwitch™ AC/DC Digital Primary-Side Converter for Three-Phase Industrial Applications up to 12W | |
79821-110HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 10 Positions, 2.54 mm Pitch, Vertical, 10.92 mm (0.43 in.) Mating, 5.08 mm (0.2 in.) Tail. | |
83808-21111 | Amphenol Communications Solutions | Shield (Type II ) 1xI/O, with shield insulator and label recess |
Price & Stock for 82111-7Q4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact Size 16 Pin, 16 AWG RoHS: Compliant |
13355 In Stock |
|
$0.5480 / $0.8110 | Buy Now |
|
Master Electronics | Contact Size 16 Pin, 16 AWG RoHS: Compliant |
13355 In Stock |
|
$0.5480 / $0.8110 | Buy Now |