Part Details for 8212 by BEVCO Ergonomic Seating
Overview of 8212 by BEVCO Ergonomic Seating
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8290
|
Newark | Doral Esd Upholstered Chair, Independent Seat & Back Tilt, Chrome Tubular Steel Base W/Brass Drag Chain, 19" Welded Footring, Esd Mushroom Glides, 20" - 25" Seat Height Adj., 300Lb Weight Capacity, 12Yr Warranty |Bevco 8212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$582.0000 / $714.8000 | Buy Now |