Part Details for 8212 by Keystone Electronics Corp
Overview of 8212 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for 8212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H2907
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8212 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.3850 | Buy Now |
DISTI #
36-8212-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1456 In Stock |
|
$0.2218 / $0.4700 | Buy Now |
DISTI #
534-8212
|
Mouser Electronics | Terminals BLUE RING TERM #6 RoHS: Compliant | 488 |
|
$0.2090 / $0.4700 | Buy Now |
DISTI #
71280270
|
RS | RING TONGUE INSLTD TERMINAL | Keystone Electronics 8212 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2530 | RFQ |
|
Future Electronics | Ring Tongue Insulated Terminal RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3350 / $0.3650 | Buy Now |
|
Bisco Industries | 154 |
|
Buy Now | ||
DISTI #
66763293
|
Verical | INSULATED RING TONGUE TERMINAL RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 152 |
|
$0.8808 / $1.1832 | Buy Now |
DISTI #
KEYS8212
|
TME | Tip: ring, M3,5, Ø: 3.66mm, crimped, for cable, insulated, tinned Min Qty: 2 | 568 |
|
$0.2900 / $0.3700 | Buy Now |
DISTI #
000000000000033679
|
Sager | Terminals BLUE RING TERM #6 Min Qty: 500 | 0 |
|
$0.2964 / $0.3192 | Buy Now |
Part Details for 8212
8212 CAD Models
8212 Part Data Attributes
|
8212
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8212
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |