Part Details for 8213 by Keystone Electronics Corp
Overview of 8213 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H6514
|
Newark | Crimp Lug Rohs Compliant: Yes |Keystone 8213 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 / $0.3850 | Buy Now |
DISTI #
36-8213-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1275 In Stock |
|
$0.2221 / $0.4700 | Buy Now |
DISTI #
534-8213
|
Mouser Electronics | Terminals RING 16-14AWG #8 BLU RoHS: Compliant | 122 |
|
$0.1920 / $0.4700 | Buy Now |
DISTI #
71280271
|
RS | RING TONGUE INSLTD TERMINAL | Keystone Electronics 8213 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3850 | RFQ |
|
Future Electronics | 16-14 AWG Blue Vinyl Insulated Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3370 | Buy Now |
|
Bisco Industries | 104 |
|
Buy Now | ||
DISTI #
KEYS8213
|
TME | Tip: ring, M4, Ø: 4.32mm, crimped, for cable, insulated, tinned, blue Min Qty: 100 | 0 |
|
$0.3180 / $0.3640 | RFQ |
DISTI #
000000000000092687
|
Sager | Terminals RING 16-14AWG #8 BLU Min Qty: 500 | 0 |
|
$0.2964 / $0.3192 | Buy Now |
Part Details for 8213
8213 CAD Models
8213 Part Data Attributes
|
8213
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
8213
Keystone Electronics Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |