Part Details for 8214 JN by ebm-papst
Overview of 8214 JN by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8214ARMZ | Analog Devices | CurrentShuntThresholdDetector | |
AD8214WYRMZ | Analog Devices | Current Shunt Threshold Detect | |
AD8214WYRMZ-R7 | Analog Devices | Current Shunt Threshold Detect |
Price & Stock for 8214 JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9292910003
|
Avnet Abacus | DC Fan Ball Bearing 24V 10W 8400RPM 78CFM 55dB Flange Mount (Alt: 9292910003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |