Part Details for 8214-010-100 by Belden Inc
Overview of 8214-010-100 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8214ARMZ | Analog Devices | CurrentShuntThresholdDetector | |
AD8214WYRMZ | Analog Devices | Current Shunt Threshold Detect | |
AD8214WYRMZ-R7 | Analog Devices | Current Shunt Threshold Detect |
Price & Stock for 8214-010-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | COAXIAL CABLE, RG8/U, 50 OHM, 11AWG (7X9), TRANSMISSION/COMPUTER BLACK RoHS: Compliant |
3 In Stock |
|
$410.5600 / $434.5500 | Buy Now |
|
Master Electronics | COAXIAL CABLE, RG8/U, 50 OHM, 11AWG (7X9), TRANSMISSION/COMPUTER BLACK RoHS: Compliant |
3 In Stock |
|
$410.5600 / $434.5500 | Buy Now |