There are no models available for this part yet.
Overview of 8214-BLK-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 8214-BLK-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Coaxial Cable Braid Foam Polyethylene 11AWG 10.23mm 300VAC Black 30.48m Reel RoHS: Compliant |
3 In Stock |
|
$410.5600 / $434.5500 | Buy Now | ||
DISTI #
58773621
|
Verical | Coaxial Cable Braid Foam Polyethylene 11AWG 10.23mm 300VAC Black 30.48m Reel Min Qty: 1 Package Multiple: 1 Date Code: 1606 | Americas - 3 |
|
$533.7280 / $564.9150 | Buy Now | |
Master Electronics | Coaxial Cable Braid Foam Polyethylene 11AWG 10.23mm 300VAC Black 30.48m Reel RoHS: Compliant |
3 In Stock |
|
$410.5600 / $434.5500 | Buy Now |