Part Details for 8214J/2H4P by ebm-papst
Overview of 8214J/2H4P by ebm-papst
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 8214J/2H4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8957
|
Newark | Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:130.7Cfm, Noise Rating:71Dba, Power Rating:37W, Rated Speed:14000Rpm, Current Rating:-, Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 8214J/2H4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$83.5400 / $96.3900 | Buy Now |
DISTI #
381-3006-ND
|
DigiKey | FAN AXIAL 80MM BALL 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
84 In Stock |
|
$76.3398 / $94.2300 | Buy Now |
DISTI #
8214J/2H4P
|
Avnet Americas | DC Fan Ball Bearing 24V 38W 131CFM 71dB Flange Mount - Bulk (Alt: 8214J/2H4P) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$59.2640 / $96.3846 | Buy Now |
DISTI #
79R8957
|
Avnet Americas | DC Fan Ball Bearing 24V 38W 131CFM 71dB Flange Mount - Bulk (Alt: 79R8957) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$88.2000 / $98.0000 | Buy Now |
DISTI #
5912-8214J/2H4P
|
Mouser Electronics | DC Fans Tubeaxial Fan, 24VDC, 71dBA, Flange Mount, Speed Signal/Open Collector Output RoHS: Compliant | 66 |
|
$76.3300 / $93.8800 | Buy Now |
DISTI #
70105254
|
RS | DC Fan, 24V, 80x80x38, 131CFM, 38W, 71dBA, Wire Leads | ebm-papst 8214J/2H4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 57 |
|
$84.8100 / $94.2300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 12V to 27.6V - 131CFM - 71dB - 80 X 80 X 38.15mm. RoHS: Compliant |
399 In Stock 27 Factory Stock |
|
$73.8000 / $92.9500 | Buy Now |
DISTI #
77872884
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 210 |
|
$61.4400 / $78.3100 | Buy Now |
DISTI #
77892361
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 189 |
|
$91.1562 / $116.6248 | Buy Now |
DISTI #
78811429
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2305 | Americas - 22 |
|
$77.7524 | Buy Now |
Part Details for 8214J/2H4P
8214J/2H4P CAD Models
8214J/2H4P Part Data Attributes:
|
8214J/2H4P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
8214J/2H4P
ebm-papst
S-FORCE EC TUBEAXIAL FAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Additional Feature | APPROVALS: EAC; UL; VDE | |
Airflow | 129.49 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 25000 h | |
Noise | 71 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 72.4 mmH2O | |
Rated Current | 0.002 A | |
Rated Power | 37 W | |
Rated Voltage | 24 V | |
Speed | 14000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 210 g | |
Width | 38.15 mm |