Part Details for 82152C by Murata Manufacturing Co Ltd
Overview of 82152C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 82152C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82152C
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.4 A, Unshielded, 1.4 A, 3.2mm x 2.5mm x 2mm - Tape and Reel (Alt: 82152C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2926 / $0.3230 | Buy Now |
DISTI #
580-82152C
|
Mouser Electronics | Power Inductors - SMD Ind 1.5 H, 1.4A SM mini drum RoHS: Compliant | 0 |
|
$0.4030 / $0.6700 | Order Now |
|
Bristol Electronics | 1750 |
|
RFQ | ||
|
Quest Components | 1400 |
|
$0.3808 / $0.9520 | Buy Now | |
DISTI #
82152C
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 1.4 A, Unshielded, 1.4 A, 3.2mm x 2.5mm x 2mm (Alt: 82152C) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 82152C
82152C CAD Models
82152C Part Data Attributes
|
82152C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
82152C
Murata Manufacturing Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 1310, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1310 | |
Construction | Rectangular | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 103 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |