There are no models available for this part yet.
Overview of 8218-1032-SS-20 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 8218-1032-SS-20 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58Y4248
|
Newark | Round Internal Thread Handles 3/8 Od X 6.00 Lg X 1-5/16 Ht |Raf Electronic Hardware 8218-1032-SS-20 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6600 / $132.2000 | Buy Now | |
DISTI #
1772-8218-1032-SS-20-ND
|
DigiKey | HANDLE S STEEL MTG CTR 6" Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
RAF8218-1032-SS-20
|
DB Roberts | 0 |
|
RFQ |