Part Details for 821980-1 by TE Connectivity
Overview of 821980-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 821980-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1654
|
Newark | Tool, Extraction Plcc 32 Pos Rohs Compliant: Yes |Amp Te Connectivity 821980-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6000 / $240.9400 | Buy Now |
DISTI #
50F2287
|
Newark | Plcc Socket, For Use With:-, Product Range:Te Connectivity/Amp 821, No. Of Pins:32Pins Rohs Compliant: Yes |Amp Te Connectivity 821980-1 RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.7600 | Buy Now |
DISTI #
2266-821980-1-ND
|
DigiKey | PLCC EXTRACTION TOOL 32 PIN Min Qty: 1 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$218.3900 / $235.8600 | Buy Now |
DISTI #
A2138-ND
|
DigiKey | PLCC EXTRACTION TOOL 32 PIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$226.3533 | Buy Now |
DISTI #
821980-1
|
Avnet Americas | Assembly Tools, PLCC Socket Low Profile,Surface Mount - Bulk (Alt: 821980-1) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-821980-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools TOOL EXTRACTION PLC RoHS: Compliant | 0 |
|
$216.1100 | Order Now |
|
Onlinecomponents.com | Assembly Tools, PLCC Socket Low Profile,Surface Mount RoHS: Compliant |
24 Partner Stock |
|
$220.9500 / $238.1100 | Buy Now |
DISTI #
8219801-TEC
|
TME | 821980-1 Min Qty: 1 | 24 |
|
$215.2323 / $258.2793 | Buy Now |
DISTI #
C1S757100623526
|
Chip1Stop | Assembly Tools, PLCC Socket Low Profile,Surface Mount RoHS: Compliant | 24 |
|
$216.0000 / $249.0000 | Buy Now |
DISTI #
C1S114403667833
|
Chip1Stop | Connector Other RoHS: Compliant | 10 |
|
$210.0000 | Buy Now |