Datasheets
821K-DC by:

1K IP DUST CAP - FEMALE

Part Details for 821K-DC by NorComp

Overview of 821K-DC by NorComp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

Price & Stock for 821K-DC

Part # Distributor Description Stock Price Buy
DISTI # 03AC0743
Newark Dust Cap, Rcpt Circular Conn, Brass, Accessory Type:Dust Cap, For Use With:Norcomp 821K Series Receptacle Circular Connectors, Connector Body Material:Brass Body, Product Range:Quik-Loq 821K Series Rohs Compliant: Yes |Norcomp 821K-DC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $11.9600
  • 500 $10.8300
  • 1,000 $10.3000
$10.3000 / $11.9600 Buy Now
DISTI # 821K-DC-ND
DigiKey CONN DUST COVER SILVER Min Qty: 100 Lead time: 24 Weeks Container: Bag Temporarily Out of Stock
  • 100 $11.7856
$11.7856 Buy Now
DISTI # 636-821K-DC
Mouser Electronics Circular Push Pull Connectors 1K IP DUST CAP FML RoHS: Compliant 0
  • 100 $11.7800
  • 200 $11.6200
  • 500 $11.3000
$11.3000 / $11.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks 0
  • 100 $12.2500
$12.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $17.1400
  • 50 $12.8600
  • 75 $12.0000
  • 100 $11.7600
$11.7600 / $17.1400 Buy Now

Part Details for 821K-DC

821K-DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

821K-DC Part Data Attributes

821K-DC NorComp
Buy Now Datasheet
Compare Parts:
821K-DC NorComp 1K IP DUST CAP - FEMALE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NORCOMP INTERCONNECT DEVICES
Reach Compliance Code unknown

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 821K-DC by NorComp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 821K-DC by NorComp

Select Manufacturer
Which Manufacturer of 821K-DC would you like to use for your alert(s)?
  • Please alert me when 821K-DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 821K-DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 821K-DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 821K-DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 821K-DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 821K-DC by NorComp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: